


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | BASIC Module | |
For Use With/Related Products | SIMATIC S7-1500F | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | - | |
Features | - | |
Operating Temperature | -30°C ~ 70°C | |
Ingress Protection | - | |
Approval Agency | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 98 429,87000 Kč | 98 429,87 Kč |
Unit Price without VAT: | 98 429,87000 Kč |
---|---|
Unit Price with VAT: | 119 100,14270 Kč |