



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Input Module | |
For Use With/Related Products | SIMATIC ET 200SP | |
Number of Inputs and Type | 4 - Analog | |
Number of Outputs and Type | - | |
Voltage - Supply | 19.2 ~ 28.8VDC | |
Mounting Type | Backplane | |
Termination Style | Requires Basic Unit | |
Features | - | |
Operating Temperature | -30°C ~ 60°C | |
Ingress Protection | - | |
Approval Agency | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 100,32000 Kč | 9 100,32 Kč |
| 10 | 7 998,41100 Kč | 79 984,11 Kč |
| 25 | 7 855,87240 Kč | 196 396,81 Kč |
| Unit Price without VAT: | 9 100,32000 Kč |
|---|---|
| Unit Price with VAT: | 11 011,38720 Kč |









