MFG_6ES73071BA010AA0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6ES73071BA010AA0

DigiKey Part Number
3473-6ES73071BA010AA0-ND
Manufacturer
Manufacturer Product Number
6ES73071BA010AA0
Description
POWER SUPPLY MODULE 24V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Power Supply Module DIN Rail 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
Power Supply Module
For Use With/Related Products
SIMATIC S7-300
Number of Inputs and Type
-
Number of Outputs and Type
-
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
0°C ~ 60°C
Ingress Protection
IP20
Approval Agency
ATEX, CSA, CE, UL
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 512,96000 Kč7 512,96 Kč
Manufacturers Standard Package
Unit Price without VAT:7 512,96000 Kč
Unit Price with VAT:9 090,68160 Kč