Circular Connector Distributor Y-Shaped 5 / 5 (2) Female Sockets / Male Pins Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6ES71941KA010XA0

DigiKey Part Number
3473-6ES71941KA010XA0-ND
Manufacturer
Manufacturer Product Number
6ES71941KA010XA0
Description
CONNECTOR Y DBL WIRING ET200X 5-
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular Connector Distributor Y-Shaped 5/5 (2) Female Sockets/Male Pins Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Connector Style
Distributor Y-Shaped
Convert From (Adapter End)
Female Sockets
Convert To (Adapter End)
Male Pins
Shell Size - Insert (Convert From)
M12
Shell Size - Insert (Convert To)
M12
Number of Positions (Convert From)
5
Number of Positions (Convert To)
5 (2)
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Primary Material
-
Housing Material
-
Housing Color
Black, Silver
Features
-
Ingress Protection
-
Shielding
-
Includes
-
Current Rating (Amps)
-
Voltage Rating
-
Operating Temperature
-
Orientation (Convert From)
Keyed
Orientation (Convert To)
Keyed
Material Flammability Rating
-
Housing Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1692,12000 Kč692,12 Kč
Manufacturers Standard Package
Unit Price without VAT:692,12000 Kč
Unit Price with VAT:837,46520 Kč