
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Interface Module | |
For Use With/Related Products | SIMATIC ET 200MP | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | 19.2 ~ 28.8VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -25°C ~ 60°C | |
Ingress Protection | IP20 | |
Approval Agency | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 439,81000 Kč | 18 439,81 Kč |
| 10 | 16 957,18700 Kč | 169 571,87 Kč |
| Unit Price without VAT: | 18 439,81000 Kč |
|---|---|
| Unit Price with VAT: | 22 312,17010 Kč |











