Circuit Breaker 10A 400 V AC 60 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker 10A 400 V AC 60 V DC Lever DIN Rail
Siemens 5SY Miniature Circuit Breakers
Siemens 5SJ4 HG Miniature Circuit Breakers

5SJ41108HG40

DigiKey Part Number
3473-5SJ41108HG40-ND
Manufacturer
Manufacturer Product Number
5SJ41108HG40
Description
MCB 5SJ4 1P 240V 10A SAME PH 14K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker 10A 400 V AC 60 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
5SJ41108HG40 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
-
Current Rating (Amps)
10A
Voltage Rating - AC
400 V
Voltage Rating - DC
60 V
Actuator Type
Lever
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CCC, CE, CSA, EAC, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 589,76000 Kč1 589,76 Kč
51 318,59000 Kč6 592,95 Kč
101 216,12000 Kč12 161,20 Kč
501 006,34600 Kč50 317,30 Kč
100926,73620 Kč92 673,62 Kč
Manufacturers Standard Package
Unit Price without VAT:1 589,76000 Kč
Unit Price with VAT:1 923,60960 Kč