



6EP46836LB000AY0 | |
|---|---|
DigiKey Part Number | 3473-6EP46836LB000AY0-ND |
Manufacturer | |
Manufacturer Product Number | 6EP46836LB000AY0 |
Description | AC/DC DIN RAIL SUPPLY 100-240V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 100 ~ 240V 5A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | - | |
DC Voltage - Input (Max) | - | |
Voltage - Output 1 | 100 ~ 240V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | - | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | -40°C ~ 70°C | |
Features | Adjustable Output, IP20 | |
Size / Dimension | 2.09" L x 0.71" W x 3.54" H (53.0mm x 18.0mm x 90.0mm) | |
Approval Agency | CE, CSA, cULus, UL | |
Standard Number | 60950-1; UL 508 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 756,62000 Kč | 2 756,62 Kč |
| Unit Price without VAT: | 2 756,62000 Kč |
|---|---|
| Unit Price with VAT: | 3 335,51020 Kč |


