
2904613 | |
|---|---|
DigiKey Part Number | 277-2904613-ND |
Manufacturer | |
Manufacturer Product Number | 2904613 |
Description | AC/DC DIN RAIL SUPPLY 110V 440W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 110V 4A |
Datasheet | Datasheet |
EDA/CAD Models | 2904613 Models |
Category | Current - Output (Max) 4A |
Manufacturer Phoenix Contact | Power (Watts) 440W |
Packaging Box | Voltage - Isolation 4 kV |
Part Status Active | Applications Hazardous Locations, ITE (Commerical), Laboratory |
Input Type AC or DC | Efficiency 94.7% |
Number of Outputs 1 | Operating Temperature -25°C ~ 70°C (With Derating) |
AC Voltage - Input 90 ~ 264 VAC | Features Adjustable Output, IP20, Universal Input |
DC Voltage - Input (Min) 90V | Size / Dimension 4.92" L x 2.76" W x 5.12" H (125.0mm x 70.0mm x 130.0mm) |
DC Voltage - Input (Max) 350V | Approval Agency CB, CSA, SIQ, UL |
Voltage - Output 1 110V | Standard Number 61010-1; 60950-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 972,79000 Kč | 9 972,79 Kč |
| Unit Price without VAT: | 9 972,79000 Kč |
|---|---|
| Unit Price with VAT: | 12 067,07590 Kč |









