Enclosed AC DC Converters 1 Output 115V 90 ~ 264 VAC, 250 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UHP-1500-115

DigiKey Part Number
1866-UHP-1500-115-ND
Manufacturer
Manufacturer Product Number
UHP-1500-115
Description
AC/DC CONVERTER 115V 1.501KW
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 115V 90 ~ 264 VAC, 250 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
6 kV
Packaging
Bulk
Efficiency
95%
Part Status
Active
Operating Temperature
-30°C ~ 70°C (With Derating)
Type
Enclosed
Features
Adjustable Output, DC Input Capable, PFC, Remote On/Off, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
90 ~ 264 VAC, 250 ~ 370 VDC
Size / Dimension
11.42" L x 5.51" W x 1.61" H (290.0mm x 140.0mm x 41.0mm)
Voltage - Output 1
115V
Approval Agency
CB, CE, cURus, EAC, UKCA
Current - Output 1
13.05 A
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 338,31000 Kč8 338,31 Kč
57 943,58600 Kč39 717,93 Kč
107 592,89800 Kč75 928,98 Kč
257 372,42280 Kč184 310,57 Kč
Unit Price without VAT:8 338,31000 Kč
Unit Price with VAT:10 089,35510 Kč