AC or DC DIN Rail Power Supply 1 Output 24V 4A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC or DC DIN Rail Power Supply 1 Output 24V 4A
SITOP SIMATIC Design - The optimal supply for SIMATIC S7 and more
SITOP LOGO!Power - The flat power supply for distribution boards

6EP33336SC000AY0

DigiKey Part Number
3473-6EP33336SC000AY0-ND
Manufacturer
Manufacturer Product Number
6EP33336SC000AY0
Description
LOGO POWER/1AC/DC24V/4A/EX
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 4A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
DC Voltage - Input (Min)
110V
DC Voltage - Input (Max)
300V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
4A
Power (Watts)
96W
Applications
ITE (Commercial)
Efficiency
89%
Operating Temperature
-25°C ~ 70°C
Features
Adjustable Output
Size / Dimension
2.09" L x 2.83" W x 3.54" H (53.0mm x 72.0mm x 90.0mm)
Approval Agency
CE
Standard Number
60950-1
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 087,49000 Kč4 087,49 Kč
103 592,49800 Kč35 924,98 Kč
253 412,65960 Kč85 316,49 Kč
503 283,80000 Kč164 190,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4 087,49000 Kč
Unit Price with VAT:4 945,86290 Kč