



6EP33230SA000BY0 | |
|---|---|
DigiKey Part Number | 3473-6EP33230SA000BY0-ND |
Manufacturer | |
Manufacturer Product Number | 6EP33230SA000BY0 |
Description | AC/DC DIN RAIL SUPPLY 2X15V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 2 Output 15V 15V 3.5A, 3.5A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 2 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 88V | |
DC Voltage - Input (Max) | 250V | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | 15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 3.5A, 3.5A | |
Power (Watts) | - | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 88% | |
Operating Temperature | -25°C ~ 70°C | |
Features | Adjustable Output, IP20 | |
Size / Dimension | 4.92" L x 1.65" W x 4.92" H (125.0mm x 42.0mm x 125.0mm) | |
Approval Agency | CE, cULus, EAC, UL | |
Standard Number | 60950-1; UL 508 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 262,09000 Kč | 10 262,09 Kč |
| Unit Price without VAT: | 10 262,09000 Kč |
|---|---|
| Unit Price with VAT: | 12 417,12890 Kč |










