



09142240303 | |
|---|---|
DigiKey Part Number | 1195-4050-ND |
Manufacturer | |
Manufacturer Product Number | 09142240303 |
Description | HINGED FRAME HMC 24B F. 6 MODULE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 6 Module Female/Male Heavy Duty Retaining Frame, Hinged Size 24B |
Datasheet | Datasheet |
EDA/CAD Models | 09142240303 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 6 | |
Gender | Female/Male | |
Size | 24B | |
Frame Type | Retaining Frame, Hinged | |
Material | Zinc Die Cast | |
Color | - | |
Operating Temperature | -40°C ~ 125°C | |
Includes | 5 pcs - 1 Frame, 4 Screws | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 144,07000 Kč | 1 144,07 Kč |
| 10 | 972,36300 Kč | 9 723,63 Kč |
| 26 | 908,98769 Kč | 23 633,68 Kč |
| 50 | 868,03460 Kč | 43 401,73 Kč |
| 100 | 826,64820 Kč | 82 664,82 Kč |
| 250 | 786,48020 Kč | 196 620,05 Kč |
| Unit Price without VAT: | 1 144,07000 Kč |
|---|---|
| Unit Price with VAT: | 1 384,32470 Kč |










