
6EP19356ME21 | |
|---|---|
DigiKey Part Number | 3473-6EP19356ME21-ND |
Manufacturer | |
Manufacturer Product Number | 6EP19356ME21 |
Description | DC UPS BATTERY 20A,7HA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 6EP19356ME21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Battery Module | |
For Use With/Related Products | SITOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 486,56000 Kč | 6 486,56 Kč |
| 10 | 5 873,35000 Kč | 58 733,50 Kč |
| 25 | 5 645,62680 Kč | 141 140,67 Kč |
| Unit Price without VAT: | 6 486,56000 Kč |
|---|---|
| Unit Price with VAT: | 7 848,73760 Kč |











