
6EP19356MD11 | |
|---|---|
DigiKey Part Number | 3473-6EP19356MD11-ND |
Manufacturer | |
Manufacturer Product Number | 6EP19356MD11 |
Description | AKKU SITOP BATTERY MODULE 24V,10 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 6EP19356MD11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Battery Module | |
For Use With/Related Products | SITOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 265,66000 Kč | 5 265,66 Kč |
| 10 | 4 767,72000 Kč | 47 677,20 Kč |
| 25 | 4 582,88800 Kč | 114 572,20 Kč |
| Unit Price without VAT: | 5 265,66000 Kč |
|---|---|
| Unit Price with VAT: | 6 371,44860 Kč |











