
709-352 | |
|---|---|
DigiKey Part Number | 2946-709-352-ND |
Manufacturer | |
Manufacturer Product Number | 709-352 |
Description | SHIELD TERMINATION; INCLUDING CA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Shield Connector For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Shield Connector | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 360,38000 Kč | 360,38 Kč |
| 10 | 306,25600 Kč | 3 062,56 Kč |
| 25 | 287,07160 Kč | 7 176,79 Kč |
| 50 | 273,37220 Kč | 13 668,61 Kč |
| 100 | 260,32750 Kč | 26 032,75 Kč |
| 250 | 244,04192 Kč | 61 010,48 Kč |
| 500 | 232,40842 Kč | 116 204,21 Kč |
| Unit Price without VAT: | 360,38000 Kč |
|---|---|
| Unit Price with VAT: | 436,05980 Kč |











