
6EP19332EC51 | |
|---|---|
DigiKey Part Number | 3473-6EP19332EC51-ND |
Manufacturer | |
Manufacturer Product Number | 6EP19332EC51 |
Description | SITOP UPS500S BASIC UNIT WITH 5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) General Purpose, Industrial Control 5kW 24V |
Datasheet | Datasheet |
EDA/CAD Models | 6EP19332EC51 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Voltage - Input | 24V | |
Applications | General Purpose, Industrial Control | |
Form | Din Rail | |
Power - Rated | 5kW | |
AC Outlets | - | |
Backup Time - Max Load | - | |
Media Lines Protected | - | |
Voltage - Output | 24V | |
Input Connector | Hardwired | |
Output Connector | Hardwired | |
Cord Length | - | |
Approval Agency | cCSAus, CE, cULus | |
Size / Dimension | 4.921" L x 4.724" W (125.00mm x 120.00mm) | |
Height | 4.921" (125.00mm) | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 660,35000 Kč | 20 660,35 Kč |
| 10 | 19 193,47400 Kč | 191 934,74 Kč |
| Unit Price without VAT: | 20 660,35000 Kč |
|---|---|
| Unit Price with VAT: | 24 999,02350 Kč |











