
80.82.0.240.0000 | |
|---|---|
DigiKey Part Number | 2066-80.82.0.240.0000-ND |
Manufacturer | |
Manufacturer Product Number | 80.82.0.240.0000 |
Description | RELAY TIME DELAY 20MIN 6A 250V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Star Delta Controller Time Delay Relay DPST-NO (2 Form A) 0.1 Sec ~ 20 Min Delay 6A @ 250VAC DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 80.82.0.240.0000 Models |
Category | Circuit DPST-NO (2 Form A) |
Manufacturer Finder Relays, Inc. | Delay Time 0.1 Sec ~ 20 Min |
Series | Contact Rating @ Voltage 6A @ 250VAC |
Packaging Box | Voltage - Supply 24 ~ 240VAC/DC |
Part Status Active | Termination Style Screw Terminal |
Mounting Type DIN Rail | Timing Adjustment Method Screwdriver Slot |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function Star Delta Controller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 954,91000 Kč | 1 954,91 Kč |
| Unit Price without VAT: | 1 954,91000 Kč |
|---|---|
| Unit Price with VAT: | 2 365,44110 Kč |











