DC DIN Rail Power Supply 1 Output 24V 15A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC DIN Rail Power Supply 1 Output 24V 15A
SITOP SIMATIC Design - The optimal supply for SIMATIC S7 and more
SITOP LOGO!Power - The flat power supply for distribution boards

6EP19312EC42

DigiKey Part Number
3473-6EP19312EC42-ND
Manufacturer
Manufacturer Product Number
6EP19312EC42
Description
DC/DC DIN RAIL SUPPLY 24V 360W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
DC DIN Rail Power Supply 1 Output 24V 15A
Datasheet
 Datasheet
EDA/CAD Models
6EP19312EC42 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Input Type
DC
Number of Outputs
1
AC Voltage - Input
-
DC Voltage - Input (Min)
22V
DC Voltage - Input (Max)
29V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
15A
Power (Watts)
360W
Applications
Hazardous Locations, Industrial, ITE (Commercial)
Efficiency
96.2%
Operating Temperature
-25°C ~ 60°C
Features
Adjustable Output, IP20
Size / Dimension
4.92" L x 4.02" W x 4.92" H (125.0mm x 102.0mm x 125.0mm)
Approval Agency
CE, CSA, cULus, UL
Standard Number
508
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113 792,75000 Kč13 792,75 Kč
1012 122,83800 Kč121 228,38 Kč
Manufacturers Standard Package
Unit Price without VAT:13 792,75000 Kč
Unit Price with VAT:16 689,22750 Kč