6AV78634MA152AA0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6AV78637MA002NA0

DigiKey Part Number
3473-6AV78637MA002NA0-ND
Manufacturer
Manufacturer Product Number
6AV78637MA002NA0
Description
SIMATIC FLAT PANEL 24" MT V2
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 24.0" Color
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Type
Touchscreen
Size - Display
24.0"
Display Type
Color
Case Color
Black
Operating Temperature
0°C ~ 45°C
Ingress Protection
IP65 - Dust Tight, Water Resistant
Voltage - Supply
24VDC
Features
Expansion Interface
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
191 318,06000 Kč91 318,06 Kč
Manufacturers Standard Package
Unit Price without VAT:91 318,06000 Kč
Unit Price with VAT:110 494,85260 Kč