
6AV72856HA000AA0 | |
|---|---|
DigiKey Part Number | 3473-6AV72856HA000AA0-ND |
Manufacturer | |
Manufacturer Product Number | 6AV72856HA000AA0 |
Description | SIMATIC IFP1500 V2 4:3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Panel PC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel PC | |
Core Processor | - | |
Storage | - | |
Memory | - | |
Display Type | 15" Touchscreen | |
Expansion Type | - | |
Features | - | |
Voltage - Supply | 24VDC | |
Mounting Type | Panel Mount, VESA Mount | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP20/IP65 - Dust Tight, Water Resistant; NEMA 4, 4X, 12 | |
Operating System | Without Operating System | |
Approval Agency | ATEX, CE, cUL, cULus, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68 685,31000 Kč | 68 685,31 Kč |
| Unit Price without VAT: | 68 685,31000 Kč |
|---|---|
| Unit Price with VAT: | 83 109,22510 Kč |









