



1202530042 | |
|---|---|
DigiKey Part Number | WM26167-ND |
Manufacturer | |
Manufacturer Product Number | 1202530042 |
Description | SENSOR PROX INDUCTIVE 6MM CYLIND |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.236" (6mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.236" (6mm) | |
Output Type | PNP-NO | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | No Indicator | |
Package / Case | Cylinder, Threaded - M12 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 556,52000 Kč | 2 556,52 Kč |
| 5 | 2 379,19800 Kč | 11 895,99 Kč |
| 10 | 2 313,14200 Kč | 23 131,42 Kč |
| 30 | 2 219,36467 Kč | 66 580,94 Kč |
| 50 | 2 179,90860 Kč | 108 995,43 Kč |
| Unit Price without VAT: | 2 556,52000 Kč |
|---|---|
| Unit Price with VAT: | 3 093,38920 Kč |









