Panel PC Intel® Core™ i3-6102E Supports SATA DDR3L SODIMM (4GB Installed)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6AV72413YA070FA0

DigiKey Part Number
3473-6AV72413YA070FA0-ND
Manufacturer
Manufacturer Product Number
6AV72413YA070FA0
Description
SIMATIC IPC 477E. 22" MULTITOUCH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Panel PC Intel® Core™ i3-6102E Supports SATA DDR3L SODIMM (4GB Installed)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
Panel PC
Core Processor
Intel® Core™ i3-6102E
Storage
Supports SATA
Memory
DDR3L SODIMM (4GB Installed)
Display Type
22" Touchscreen
Expansion Type
PCIe
Features
-
Voltage - Supply
24VDC
Mounting Type
Panel Mount
Operating Temperature
0°C ~ 45°C
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating System
Windows 10
Approval Agency
CE, cULus, EAC, FCC, RCM, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1177 301,83000 Kč177 301,83 Kč
Manufacturers Standard Package
Unit Price without VAT:177 301,83000 Kč
Unit Price with VAT:214 535,21430 Kč