USB 2.0 Cable B Female to A Male 8.20' (2.50m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6AV68810AF220DC0

DigiKey Part Number
3473-6AV68810AF220DC0-ND
Manufacturer
Manufacturer Product Number
6AV68810AF220DC0
Description
USB CABLE TYP B
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable B Female to A Male 8.20' (2.50m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Configuration
Length
8.20' (2.50m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
-
Shielding
Unshielded
Color
Black
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 312,43000 Kč3 312,43 Kč
Manufacturers Standard Package
Unit Price without VAT:3 312,43000 Kč
Unit Price with VAT:4 008,04030 Kč