Configurable Contact Block SPST-NO 6A @ 120VAC, 550mA @ 125VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Configurable Contact Block SPST-NO 6A @ 120VAC, 550mA @ 125VDC
ZENL1111
ZENL1111

ZENL1111

DigiKey Part Number
4008-ZENL1111-ND
Manufacturer
Manufacturer Product Number
ZENL1111
Description
CONT BL SPST 6A 120V/550MA 125V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Configurable Contact Block SPST-NO 6A @ 120VAC, 550mA @ 125VDC
Datasheet
 Datasheet
EDA/CAD Models
ZENL1111 Models
Product Attributes
Filter Similar Products
Category
Circuit
SPST-NO
Manufacturer
Schneider Electric
Requires
Switch Body
Series
Termination Style
Screw Terminal
Packaging
Box
Contact Rating @ Voltage
6A @ 120VAC, 550mA @ 125VDC
Part Status
Active
(Select First, Then Apply Filters) Compatible Series
Schneider Electric, Harmony XAL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1254,44000 Kč254,44 Kč
Manufacturers Standard Package
Unit Price without VAT:254,44000 Kč
Unit Price with VAT:307,87240 Kč