
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | License | |
Applications | Programming | |
Edition | - | |
License Length | - | |
License - User Details | - | |
Operating System | - | |
Utilized IC / Part | - | |
Media Delivery Type | USB Flash Drive | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102 272,69000 Kč | 102 272,69 Kč |
| Unit Price without VAT: | 102 272,69000 Kč |
|---|---|
| Unit Price with VAT: | 123 749,95490 Kč |









