
1551WXBK | |
|---|---|
DigiKey Part Number | 164-1551WXBK-ND |
Manufacturer | |
Manufacturer Product Number | 1551WXBK |
Description | ENCLOSURE PC 3.15"L X 3.15"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enclosure Polycarbonate Black Cover Included, Hand Held 3.150" L x 3.150" W (80.01mm x 80.01mm) X 0.940" (23.88mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1551WXBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 3.150" L x 3.150" W (80.01mm x 80.01mm) | |
Height | 0.940" (23.88mm) | |
Area (L x W) | 9.92in² (64.0cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,26000 Kč | 182,26 Kč |
| 5 | 153,20200 Kč | 766,01 Kč |
| 10 | 142,21900 Kč | 1 422,19 Kč |
| 25 | 129,02840 Kč | 3 225,71 Kč |
| 50 | 119,92380 Kč | 5 996,19 Kč |
| 100 | 111,50570 Kč | 11 150,57 Kč |
| 250 | 101,33300 Kč | 25 333,25 Kč |
| 500 | 95,68368 Kč | 47 841,84 Kč |
| Unit Price without VAT: | 182,26000 Kč |
|---|---|
| Unit Price with VAT: | 220,53460 Kč |



