MFG_6AV21246DJ000AX0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6AV21813JJ200AX0

DigiKey Part Number
3473-6AV21813JJ200AX0-ND
Manufacturer
Manufacturer Product Number
6AV21813JJ200AX0
Description
PROTECT. FILM 9" WIDESCREEN, TYP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Protective Sheet Fits 9" Screen
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Accessory Type
Protective Sheet
For Use With/Related Products
TP900
Specifications
Fits 9" Screen
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 354,70000 Kč5 354,70 Kč
Manufacturers Standard Package
Unit Price without VAT:5 354,70000 Kč
Unit Price with VAT:6 479,18700 Kč