ASX00010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASX00010
ASX00010
ASX00010

ASX00010

DigiKey Part Number
1050-1170-ND
Manufacturer
Manufacturer Product Number
ASX00010
Description
ARDUINO MKR RGB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MKR Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Arduino
Series
Packaging
Bulk
Part Status
Active
Platform
MKR
Type
-
Function
-
Utilized IC / Part
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 168,28000 Kč1 168,28 Kč
101 144,91000 Kč11 449,10 Kč
251 125,12240 Kč28 128,06 Kč
501 095,23160 Kč54 761,58 Kč
1001 045,55560 Kč104 555,56 Kč
Manufacturers Standard Package
Unit Price without VAT:1 168,28000 Kč
Unit Price with VAT:1 413,61880 Kč