Protective Sheet Fits 19" Screen
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6AV21246UJ000AX1

DigiKey Part Number
3473-6AV21246UJ000AX1-ND
Manufacturer
Manufacturer Product Number
6AV21246UJ000AX1
Description
PROTECT. FILM 19" WIDESCREEN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Protective Sheet Fits 19" Screen
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Accessory Type
Protective Sheet
For Use With/Related Products
-
Specifications
Fits 19" Screen
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
110 550,68000 Kč10 550,68 Kč
Manufacturers Standard Package
Unit Price without VAT:10 550,68000 Kč
Unit Price with VAT:12 766,32280 Kč