3 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Circular Connector Receptacle, Male Pins Solder Cup
AX3MB-AU
AX3MB-AU

AX3MB-AU

DigiKey Part Number
889-AX3MB-AU-ND
Manufacturer
Amphenol Audio
Manufacturer Product Number
AX3MB-AU
Description
CONN RCPT MALE XLR 3P SOLDER CUP
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
XLR
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Latch Holder
Orientation
Keyed
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
Black
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP40
Material Flammability Rating
UL94 V-0
Features
Backshell, Cable Clamp
Shielding
Current Rating (Amps)
15A
Voltage Rating
-
Cable Opening
0.118" ~ 0.315" (3.00mm ~ 8.00mm)
Operating Temperature
-25°C ~ 75°C
Backshell Material, Plating
Thermoplastic, Thermoplastic Rubber
Contact Material
Brass
Insert Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Applications
Audio
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 303
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1135,56000 Kč135,56 Kč
10115,22800 Kč1 152,28 Kč
25108,00320 Kč2 700,08 Kč
50102,84600 Kč5 142,30 Kč
10097,93510 Kč9 793,51 Kč
30090,63217 Kč27 189,65 Kč
Manufacturers Standard Package
Unit Price without VAT:135,56000 Kč
Unit Price with VAT:164,02760 Kč