MFG_6AG12231BL322XB0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6AG12231BL322XB0

DigiKey Part Number
3473-6AG12231BL322XB0-ND
Manufacturer
Manufacturer Product Number
6AG12231BL322XB0
Description
I/O MOD 16 DIG 16 DIG 20.4-28.8V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Input, Output (I/O) Module DIN Rail 20.4 ~ 28.8VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
Input, Output (I/O) Module
For Use With/Related Products
SIPLUS S7-1200
Number of Inputs and Type
16 - Digital
Number of Outputs and Type
16 - Digital
Voltage - Supply
20.4 ~ 28.8VDC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
-40°C ~ 70°C
Ingress Protection
IP20
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
131 778,67000 Kč31 778,67 Kč
Manufacturers Standard Package
Unit Price without VAT:31 778,67000 Kč
Unit Price with VAT:38 452,19070 Kč