
6AG12230BD305XB0 | |
|---|---|
DigiKey Part Number | 3473-6AG12230BD305XB0-ND |
Manufacturer | |
Manufacturer Product Number | 6AG12230BD305XB0 |
Description | I/O MOD 2 DIG 2 DIG 20.4-28.8V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module DIN Rail 20.4 ~ 28.8VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Input, Output (I/O) Module | |
For Use With/Related Products | SIPLUS S7-1200 | |
Number of Inputs and Type | 2 - Digital | |
Number of Outputs and Type | 2 - Digital | |
Voltage - Supply | 20.4 ~ 28.8VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -40°C ~ 60°C | |
Ingress Protection | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 934,71000 Kč | 6 934,71 Kč |
| Unit Price without VAT: | 6 934,71000 Kč |
|---|---|
| Unit Price with VAT: | 8 390,99910 Kč |











