Programmable Logic Controller (PLC) Panel Mount 20.4 ~ 28.8VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6AG12121HE402XB0

DigiKey Part Number
3473-6AG12121HE402XB0-ND
Manufacturer
Manufacturer Product Number
6AG12121HE402XB0
Description
SIPLUS S7-1200 CPU 1212C DC/DC/R
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) Panel Mount 20.4 ~ 28.8VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Number of Inputs and Type
8 - Digital
Number of Outputs and Type
6 - Relay
Expandable
Non-Expandable
Voltage - Supply
20.4 ~ 28.8VDC
Display Type
No Display
Number of Characters Per Row
-
Communications
-
Memory Size
75KB
Mounting Type
Panel Mount
Features
-
Operating Temperature
-40°C ~ 70°C
Ingress Protection
IP20
Software
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
127 656,26000 Kč27 656,26 Kč
Manufacturers Standard Package
Unit Price without VAT:27 656,26000 Kč
Unit Price with VAT:33 464,07460 Kč