
5SY42147 | |
|---|---|
DigiKey Part Number | 3473-5SY42147-ND |
Manufacturer | |
Manufacturer Product Number | 5SY42147 |
Description | SUP PTOR 5SY4 2P 480V 0.1A 5K C- |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 300mA 400 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 5SY42147 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | - | |
Current Rating (Amps) | 300mA | |
Voltage Rating - AC | 400 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CE, EAC, IMQ, RCM, UR, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 785,97000 Kč | 2 785,97 Kč |
| Unit Price without VAT: | 2 785,97000 Kč |
|---|---|
| Unit Price with VAT: | 3 371,02370 Kč |











