92 21 07
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

92 21 07

DigiKey Part Number
2172-922107-ND
Manufacturer
Manufacturer Product Number
92 21 07
Description
4 1/2" STAINLESS STEEL GRIPPING
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Tweezers Anti-Magnetic Pointed Extra Fine 4.50" (114.3mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knipex Tools LP
Series
-
Packaging
Box
Part Status
Active
Features
Anti-Magnetic
Tip Style
Pointed
Tip Type
Extra Fine
Tip Shape
Straight
Length - Overall
4.50" (114.3mm)
Pattern Number
-
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1555,93000 Kč555,93 Kč
5515,26200 Kč2 576,31 Kč
10498,69600 Kč4 986,96 Kč
25477,59920 Kč11 939,98 Kč
Manufacturers Standard Package
Unit Price without VAT:555,93000 Kč
Unit Price with VAT:672,67530 Kč