


5SY41167 | |
|---|---|
DigiKey Part Number | 3473-5SY41167-ND |
Manufacturer | |
Manufacturer Product Number | 5SY41167 |
Description | SUP PTOR 5SY4 1P 240V 16A 7.5K C |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 16A 277 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 5SY41167 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | - | |
Current Rating (Amps) | 16A | |
Voltage Rating - AC | 277 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 396,91000 Kč | 1 396,91 Kč |
| 5 | 1 158,68600 Kč | 5 793,43 Kč |
| 10 | 1 068,67900 Kč | 10 686,79 Kč |
| 50 | 884,47980 Kč | 44 223,99 Kč |
| 100 | 814,58820 Kč | 81 458,82 Kč |
| 250 | 775,54364 Kč | 193 885,91 Kč |
| Unit Price without VAT: | 1 396,91000 Kč |
|---|---|
| Unit Price with VAT: | 1 690,26110 Kč |










