New at DigiKey
M22S-D-X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M22S-D-X

DigiKey Part Number
5730-M22S-D-X-ND
Manufacturer
Manufacturer Product Number
M22S-D-X
Description
NON-ILL MOM PB BLK-BZL BUTTONLES
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Pushbutton, Round Non-Illuminated
Datasheet
 Datasheet
EDA/CAD Models
M22S-D-X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
Packaging
Bulk
Part Status
Active
Requires
Contact Block(s)
Type
Momentary
Illumination
Non-Illuminated
Actuator Type
Pushbutton, Round
(Select First, Then Apply Filters) Compatible Series
Eaton, M22
Panel Cutout Dimensions
22.5mm (Round)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1174,15000 Kč174,15 Kč
10147,93100 Kč1 479,31 Kč
25138,65120 Kč3 466,28 Kč
50132,03080 Kč6 601,54 Kč
100125,72650 Kč12 572,65 Kč
250117,85768 Kč29 464,42 Kč
500112,23630 Kč56 118,15 Kč
1 000106,88458 Kč106 884,58 Kč
Manufacturers Standard Package
Unit Price without VAT:174,15000 Kč
Unit Price with VAT:210,72150 Kč