5SY41108
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5SY41108
Siemens 5SY Miniature Circuit Breakers

5SY41028

DigiKey Part Number
3473-5SY41028-ND
Manufacturer
Manufacturer Product Number
5SY41028
Description
SUP PTOR 5SY4 1P 240V 2A 7.5K D-
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circuit Breaker 2A 400 V AC 72 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
5SY41028 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
-
Current Rating (Amps)
2A
Voltage Rating - AC
400 V
Voltage Rating - DC
72 V
Actuator Type
Lever
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CB, CCC, CSA, IMQ, UR, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 656,21000 Kč1 656,21 Kč
51 373,68000 Kč6 868,40 Kč
101 266,91500 Kč12 669,15 Kč
501 048,32780 Kč52 416,39 Kč
100965,36770 Kč96 536,77 Kč
Manufacturers Standard Package
Unit Price without VAT:1 656,21000 Kč
Unit Price with VAT:2 004,01410 Kč