Circuit Breaker 2A 400 V AC 72 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker 2A 400 V AC 72 V DC Lever DIN Rail
Siemens 5SY Miniature Circuit Breakers

5SY41027

DigiKey Part Number
3473-5SY41027-ND
Manufacturer
Manufacturer Product Number
5SY41027
Description
SUP PTOR 5SY4 1P 240V 2A 7.5K C-
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circuit Breaker 2A 400 V AC 72 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
5SY41027 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
-
Current Rating (Amps)
2A
Voltage Rating - AC
400 V
Voltage Rating - DC
72 V
Actuator Type
Lever
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CCC, CE, EAC, IMQ, RCM, UR, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 413,30000 Kč1 413,30 Kč
51 172,27400 Kč5 861,37 Kč
101 081,21200 Kč10 812,12 Kč
50894,85240 Kč44 742,62 Kč
100824,14120 Kč82 414,12 Kč
250784,63876 Kč196 159,69 Kč
Manufacturers Standard Package
Unit Price without VAT:1 413,30000 Kč
Unit Price with VAT:1 710,09300 Kč