
5SJ42308HG42 | |
|---|---|
DigiKey Part Number | 3473-5SJ42308HG42-ND |
Manufacturer | |
Manufacturer Product Number | 5SJ42308HG42 |
Description | MCB 5SJ4 2P 480/277 30A 10K D-TR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 30A 400 V AC 60 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 5SJ42308HG42 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | - | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | 400 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CE, EAC, UL489 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 834,65000 Kč | 3 834,65 Kč |
| Unit Price without VAT: | 3 834,65000 Kč |
|---|---|
| Unit Price with VAT: | 4 639,92650 Kč |











