

5SJ41206HG40 | |
|---|---|
DigiKey Part Number | 3473-5SJ41206HG40-ND |
Manufacturer | |
Manufacturer Product Number | 5SJ41206HG40 |
Description | MCB 5SJ4 1P 240V 20A SAME PH 14K |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 20A 400 V AC 60 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 5SJ41206HG40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | - | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 400 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CE, CSA, EAC, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 477,26000 Kč | 1 477,26 Kč |
| 5 | 1 225,30400 Kč | 6 126,52 Kč |
| 10 | 1 130,09000 Kč | 11 300,90 Kč |
| 50 | 935,23780 Kč | 46 761,89 Kč |
| 100 | 861,29970 Kč | 86 129,97 Kč |
| 250 | 824,60804 Kč | 206 152,01 Kč |
| Unit Price without VAT: | 1 477,26000 Kč |
|---|---|
| Unit Price with VAT: | 1 787,48460 Kč |



