
FAZ-B20/1-SP | |
|---|---|
DigiKey Part Number | 5730-FAZ-B20/1-SP-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-B20/1-SP |
Description | FAZ UL 1077 SUPP. 1P 20A B CURVE |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 20A 415 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-B20/1-SP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 415 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, IEC 60947-2, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 028,48000 Kč | 1 028,48 Kč |
| 5 | 853,23200 Kč | 4 266,16 Kč |
| 10 | 787,06800 Kč | 7 870,68 Kč |
| 50 | 651,69400 Kč | 32 584,70 Kč |
| 100 | 600,34960 Kč | 60 034,96 Kč |
| 250 | 538,12416 Kč | 134 531,04 Kč |
| Unit Price without VAT: | 1 028,48000 Kč |
|---|---|
| Unit Price with VAT: | 1 244,46080 Kč |


