



5SJ41037HG41 | |
|---|---|
DigiKey Part Number | 3473-5SJ41037HG41-ND |
Manufacturer | |
Manufacturer Product Number | 5SJ41037HG41 |
Description | MCB 5SJ4 1P 240V 3A 14K C-TRIP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 3A 400 V AC 60 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 5SJ41037HG41 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | - | |
Current Rating (Amps) | 3A | |
Voltage Rating - AC | 400 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CE, CSA, EAC, UL489, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 626,95000 Kč | 1 626,95 Kč |
| 5 | 1 349,39000 Kč | 6 746,95 Kč |
| 10 | 1 244,49700 Kč | 12 444,97 Kč |
| 50 | 1 029,81660 Kč | 51 490,83 Kč |
| 100 | 948,33410 Kč | 94 833,41 Kč |
| Unit Price without VAT: | 1 626,95000 Kč |
|---|---|
| Unit Price with VAT: | 1 968,60950 Kč |











