



5SJ41037HG40 | |
|---|---|
DigiKey Part Number | 3473-5SJ41037HG40-ND |
Manufacturer | |
Manufacturer Product Number | 5SJ41037HG40 |
Description | MCB 5SJ4 1P 240V 3A SAME PH 14K |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 3A 400 V AC 60 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 5SJ41037HG40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | - | |
Current Rating (Amps) | 3A | |
Voltage Rating - AC | 400 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CE, CSA, EAC, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 492,87000 Kč | 1 492,87 Kč |
| 5 | 1 238,24600 Kč | 6 191,23 Kč |
| 10 | 1 142,02600 Kč | 11 420,26 Kč |
| 50 | 945,11560 Kč | 47 255,78 Kč |
| 100 | 870,39650 Kč | 87 039,65 Kč |
| 250 | 833,31728 Kč | 208 329,32 Kč |
| Unit Price without VAT: | 1 492,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 806,37270 Kč |









