
UC10000-F260-IE8R2-Y250792 | |
|---|---|
DigiKey Part Number | 2046-UC10000-F260-IE8R2-Y250792-ND |
Manufacturer | |
Manufacturer Product Number | UC10000-F260-IE8R2-Y250792 |
Description | ULTRASONIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 31.496" ~ 393.701" (800mm ~ 10000mm) IP65 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Ultrasonic | |
Sensing Distance | 31.496" ~ 393.701" (800mm ~ 10000mm) | |
Output Type | PNP-NO | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | - | |
Voltage - Supply | 15V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP65 | |
Indicator | LED | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26 702,98000 Kč | 26 702,98 Kč |
| Unit Price without VAT: | 26 702,98000 Kč |
|---|---|
| Unit Price with VAT: | 32 310,60580 Kč |










