
3VA99770KB00 | |
|---|---|
DigiKey Part Number | 3473-3VA99770KB00-ND |
Manufacturer | |
Manufacturer Product Number | 3VA99770KB00 |
Description | BREAKER 3VA PLUG IN DRAW OUT POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Switch Plug-in and Draw-out Unit |
Datasheet | Datasheet |
EDA/CAD Models | 3VA99770KB00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Switch | |
For Use With/Related Products | Plug-in and Draw-out Unit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 726,11000 Kč | 6 726,11 Kč |
| Unit Price without VAT: | 6 726,11000 Kč |
|---|---|
| Unit Price with VAT: | 8 138,59310 Kč |











