3VA52856ED312AA0 | |
|---|---|
DigiKey Part Number | 3473-3VA52856ED312AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3VA52856ED312AA0 |
Description | BRKR 3VA52 3P 25A 65KA FTFM 100 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 25A 690 V AC 750 V DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | - | |
Current Rating (Amps) | 25A | |
Voltage Rating - AC | 690 V | |
Voltage Rating - DC | 750 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46 502,82000 Kč | 46 502,82 Kč |
| Unit Price without VAT: | 46 502,82000 Kč |
|---|---|
| Unit Price with VAT: | 56 268,41220 Kč |










