3VA51104ED110AA0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3VA51906ED110AA0

DigiKey Part Number
3473-3VA51906ED110AA0-ND
Manufacturer
Manufacturer Product Number
3VA51906ED110AA0
Description
BRKR 3VA51 1P 90A 50KA FTFM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circuit Breaker 90A 415 V AC DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
-
Current Rating (Amps)
90A
Voltage Rating - AC
415 V
Actuator Type
Lever
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CCC, CE, CSA, EAC, UL489, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
113 009,11000 Kč13 009,11 Kč
Manufacturers Standard Package
Unit Price without VAT:13 009,11000 Kč
Unit Price with VAT:15 741,02310 Kč