
3VA51121MH310AA0 | |
|---|---|
DigiKey Part Number | 3473-3VA51121MH310AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3VA51121MH310AA0 |
Description | BRKR 3VA51 3P 125A 65KA MCP HI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 125A 690 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | - | |
Current Rating (Amps) | 125A | |
Voltage Rating - AC | 690 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CE, CSA, EAC, UL489, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29 168,32000 Kč | 29 168,32 Kč |
| Unit Price without VAT: | 29 168,32000 Kč |
|---|---|
| Unit Price with VAT: | 35 293,66720 Kč |











