
3UG46331AL30 | |
|---|---|
DigiKey Part Number | 3473-3UG46331AL30-ND |
Manufacturer | |
Manufacturer Product Number | 3UG46331AL30 |
Description | DIGITAL MONITORING RELAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Voltage Sensing AC/DC 17 ~ 275VAC/DC |
Datasheet | Datasheet |
EDA/CAD Models | 3UG46331AL30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Voltage Sensing AC/DC | |
Trip Status | - | |
Trip Range | 17 ~ 275V AC/DC | |
Delay Time | 0.1 Sec ~ 20 Sec | |
Voltage - Supply | 17 ~ 275VAC/DC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | - | |
Mounting Type | DIN Rail | |
Operating Temperature | -25°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 004,60000 Kč | 7 004,60 Kč |
| 10 | 5 858,19400 Kč | 58 581,94 Kč |
| 25 | 5 504,80240 Kč | 137 620,06 Kč |
| Unit Price without VAT: | 7 004,60000 Kč |
|---|---|
| Unit Price with VAT: | 8 475,56600 Kč |











